


MSM190W6 | |
|---|---|
DigiKey Part Number | 5666-MSM190W6-ND |
Manufacturer | |
Manufacturer Product Number | MSM190W6 |
Description | RELAY TIME DELAY 90SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 90 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 90 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12VDC | |
Termination Style | Wire Leads | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,60000 € | 64,60 € |
| 10 | 57,52400 € | 575,24 € |
| 25 | 54,92560 € | 1.373,14 € |
| 50 | 53,03700 € | 2.651,85 € |
| 100 | 51,21210 € | 5.121,21 € |
| Unit Price without VAT: | 64,60000 € |
|---|---|
| Unit Price with VAT: | 76,87400 € |

