



MP8000 | |
|---|---|
DigiKey Part Number | F10597-ND |
Manufacturer | |
Manufacturer Product Number | MP8000 |
Description | MOTOR OVERLOAD PROTECTION 8000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Voltage - Supply | 90 ~ 690VAC | |
Trip Range | 0.5 ~ 1000A | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,94000 € | 870,94 € |
| 10 | 738,34000 € | 7.383,40 € |
| Unit Price without VAT: | 870,94000 € |
|---|---|
| Unit Price with VAT: | 1.036,41860 € |

