
LVSP0040HXP | |
---|---|
DigiKey Part Number | 5666-LVSP0040HXP-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0040HXP |
Description | FUSE CARTRIDGE 40A 600VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | TVSS Protection | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Radial | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) | |
Melting I²t | 20550.0 | |
DC Cold Resistance | 0.000705 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 13,19730 € | 1.319,73 € |
Unit Price without VAT: | 13,19730 € |
---|---|
Unit Price with VAT: | 15,70479 € |