Image for LVSP0010HXR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVSP0010HXR

DigiKey Part Number
5666-LVSP0010HXR-ND
Manufacturer
Manufacturer Product Number
LVSP0010HXR
Description
FUSE CARTRIDGE 10A 600 VAC 100PK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10A 600 VAC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Littelfuse Inc.
Applications
Electrical, Industrial
Series
Approval Agency
UL, UR
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200kA
Part Status
Active
Package / Case
5AG, 10mm x 38mm (Midget)
Mounting Type
Through Hole
Size / Dimension
0.410" Dia x 1.500" L (10.41mm x 38.10mm)
Fuse Type
Cartridge
Melting I²t
1300.0
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,50380 €1.350,38 €
Manufacturers Standard Package
Unit Price without VAT:13,50380 €
Unit Price with VAT:16,06952 €