
LSRK175.X | |
|---|---|
DigiKey Part Number | 5666-LSRK175.X-ND |
Manufacturer | |
Manufacturer Product Number | LSRK175.X |
Description | FUSE CRTRDGE 175A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 175A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 175A | Size / Dimension 2.094" Dia x 9.626" L (53.19mm x 244.50mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,87000 € | 191,87 € |
| 5 | 159,05200 € | 795,26 € |
| 10 | 146,62600 € | 1.466,26 € |
| 50 | 121,15760 € | 6.057,88 € |
| Unit Price without VAT: | 191,87000 € |
|---|---|
| Unit Price with VAT: | 228,32530 € |

