
LSR-0 | |
|---|---|
DigiKey Part Number | 5666-LSR-0-ND |
Manufacturer | |
Manufacturer Product Number | LSR-0 |
Description | LOAD SENSOR/ SELF-POWERED/ 15- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 0 ~ 135A DC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,60000 € | 106,60 € |
| Unit Price without VAT: | 106,60000 € |
|---|---|
| Unit Price with VAT: | 126,85400 € |

