
LPSM0004Z | |
|---|---|
DigiKey Part Number | 5666-LPSM0004Z-ND |
Manufacturer | |
Manufacturer Product Number | LPSM0004Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 4 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 4 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Pressure Plate |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 71,29333 € | 213,88 € |
| Unit Price without VAT: | 71,29333 € |
|---|---|
| Unit Price with VAT: | 84,83906 € |

