
LNRK1.25T | |
---|---|
DigiKey Part Number | 5666-LNRK1.25T-ND |
Manufacturer | |
Manufacturer Product Number | LNRK1.25T |
Description | FUSE CRTRDGE 1.25A 250VAC/125VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.25A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 € | 21,87 € |
Unit Price without VAT: | 21,87000 € |
---|---|
Unit Price with VAT: | 26,02530 € |