


LLC6410F10M | |
|---|---|
DigiKey Part Number | 5666-LLC6410F10M-ND |
Manufacturer | |
Manufacturer Product Number | LLC6410F10M |
Description | LIQUID LEVEL CONTROL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 120VAC | |
Sensitivity | Fixed, 10kOhm | |
Features | Level Indication | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,16000 € | 134,16 € |
| Unit Price without VAT: | 134,16000 € |
|---|---|
| Unit Price with VAT: | 159,65040 € |

