


LLC6210F10M | |
|---|---|
DigiKey Part Number | 5666-LLC6210F10M-ND |
Manufacturer | |
Manufacturer Product Number | LLC6210F10M |
Description | LIQUID LEVEL-CUTOFF 24VAC 10S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 24VAC Socketable |
Category | Features Level Indication |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 240VAC |
Part Status Active | Mounting Type Socketable |
Type Constant Level | Termination Style Plug In, 11 Pin (Octal) |
Voltage - Supply 24VAC | Operating Temperature -40°C ~ 60°C |
Sensitivity Fixed, 10kOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,49000 € | 132,49 € |
| Unit Price without VAT: | 132,49000 € |
|---|---|
| Unit Price with VAT: | 157,66310 € |

