


LLC16A3AX | |
|---|---|
DigiKey Part Number | 5666-LLC16A3AX-ND |
Manufacturer | |
Manufacturer Product Number | LLC16A3AX |
Description | LIQUID LEVEL CONTROL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPST-NO (1 Form A), SPDT (1 Form C) 230VAC Chassis Mount |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPST-NO (1 Form A), SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC/28VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Constant Level | Termination Style Quick Connect - 0.250" (6.3mm) |
Voltage - Supply 230VAC | Operating Temperature -20°C ~ 55°C |
Sensitivity 1kOhm ~ 250kOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,35000 € | 132,35 € |
| Unit Price without VAT: | 132,35000 € |
|---|---|
| Unit Price with VAT: | 157,49650 € |

