


LLC14B15AX | |
|---|---|
DigiKey Part Number | 5666-LLC14B15AX-ND |
Manufacturer | |
Manufacturer Product Number | LLC14B15AX |
Description | LIQUID LEVEL CONTROL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPST-NO (1 Form A), SPDT (1 Form C) 120VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 1kOhm ~ 250kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPST-NO (1 Form A), SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 120VAC/28VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -20°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,02000 € | 134,02 € |
| Unit Price without VAT: | 134,02000 € |
|---|---|
| Unit Price with VAT: | 159,48380 € |

