Liquid Level Controller Constant Level SPST-NO (1 Form A), SPDT (1 Form C) 120VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Controller Constant Level SPST-NO (1 Form A), SPDT (1 Form C) 120VAC Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

LLC14A1AX

DigiKey Part Number
5666-LLC14A1AX-ND
Manufacturer
Manufacturer Product Number
LLC14A1AX
Description
LIQUID LEVEL CONTROL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPST-NO (1 Form A), SPDT (1 Form C) 120VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Level
Voltage - Supply
120VAC
Sensitivity
1kOhm ~ 250kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPST-NO (1 Form A), SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 120VAC/28VDC
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-20°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,02000 €134,02 €
Manufacturers Standard Package
Unit Price without VAT:134,02000 €
Unit Price with VAT:159,48380 €