
LFT306003CS | |
|---|---|
DigiKey Part Number | 5666-LFT306003CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT306003CS |
Description | FUSE BLOCK CART 300V 600A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 300V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.594" Dia x 3.063" L (40.5mm x 77.8mm) | |
Current Rating (Amps) | 600 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,33000 € | 652,33 € |
| Unit Price without VAT: | 652,33000 € |
|---|---|
| Unit Price with VAT: | 776,27270 € |

