Image for LFT306001CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFT306001CS

DigiKey Part Number
5666-LFT306001CS-ND
Manufacturer
Manufacturer Product Number
LFT306001CS
Description
FUSE BLOCK CART 300V 600A DIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 600 A 300V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
1.594" Dia x 3.063" L (40.5mm x 77.8mm)
Current Rating (Amps)
600 A
For Use With/Related Products
Class T Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 52
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1266,02000 €266,02 €
Manufacturers Standard Package
Unit Price without VAT:266,02000 €
Unit Price with VAT:316,56380 €