
LFT302003CS | |
|---|---|
DigiKey Part Number | 5666-LFT302003CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT302003CS |
Description | FUSE BLOCK CART 300V 200A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 300V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.437" L (27mm x 61.9mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,12000 € | 361,12 € |
| 5 | 299,18800 € | 1.495,94 € |
| 10 | 275,72100 € | 2.757,21 € |
| Unit Price without VAT: | 361,12000 € |
|---|---|
| Unit Price with VAT: | 429,73280 € |

