
LFPSJ602.Z | |
|---|---|
DigiKey Part Number | LFPSJ602.Z-ND |
Manufacturer | |
Manufacturer Product Number | LFPSJ602.Z |
Description | FUSE HLDR CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,27000 € | 100,27 € |
| 6 | 81,39833 € | 488,39 € |
| 12 | 75,05667 € | 900,68 € |
| 51 | 63,27431 € | 3.226,99 € |
| 102 | 58,25255 € | 5.941,76 € |
| Unit Price without VAT: | 100,27000 € |
|---|---|
| Unit Price with VAT: | 119,32130 € |

