Fuse Holder 60 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFPSJ601.ZXID

DigiKey Part Number
5666-LFPSJ601.ZXID-ND
Manufacturer
Manufacturer Product Number
LFPSJ601.ZXID
Description
FUSE HLDR CART 600V 60A DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
1.063" Dia x 2.374" L (27mm x 60.3mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,34000 €86,34 €
670,10000 €420,60 €
1264,64167 €775,70 €
5454,13481 €2.923,28 €
10250,18353 €5.118,72 €
Manufacturers Standard Package
Unit Price without VAT:86,34000 €
Unit Price with VAT:102,74460 €