
LFPSJ303.Z | |
|---|---|
DigiKey Part Number | 5666-LFPSJ303.Z-ND |
Manufacturer | |
Manufacturer Product Number | LFPSJ303.Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,05000 € | 127,05 € |
| 6 | 103,12500 € | 618,75 € |
| 10 | 97,13600 € | 971,36 € |
| 50 | 80,31720 € | 4.015,86 € |
| 100 | 73,92950 € | 7.392,95 € |
| Unit Price without VAT: | 127,05000 € |
|---|---|
| Unit Price with VAT: | 151,18950 € |

