Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFPSJ302.ZXID

DigiKey Part Number
5666-LFPSJ302.ZXID-ND
Manufacturer
Manufacturer Product Number
LFPSJ302.ZXID
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.813" Dia x 2.25" L (20.65mm x 57.15mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1105,03000 €105,03 €
685,26333 €511,58 €
1278,61667 €943,40 €
5166,27176 €3.379,86 €
10261,00990 €6.223,01 €
Unit Price without VAT:105,03000 €
Unit Price with VAT:124,98570 €