
LFJ600303C | |
---|---|
DigiKey Part Number | 5666-LFJ600303C-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600303C |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,56000 € | 68,56 € |
Unit Price without VAT: | 68,56000 € |
---|---|
Unit Price with VAT: | 81,58640 € |