
LFH602001C | |
|---|---|
DigiKey Part Number | 5666-LFH602001C-ND |
Manufacturer | |
Manufacturer Product Number | LFH602001C |
Description | FUSE BLOCK CART 600V 200A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Current Rating (Amps) 200 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,81000 € | 143,81 € |
| Unit Price without VAT: | 143,81000 € |
|---|---|
| Unit Price with VAT: | 171,13390 € |

