
LFG600152SQDINR | |
|---|---|
DigiKey Part Number | 5666-LFG600152SQDINR-ND |
Manufacturer | |
Manufacturer Product Number | LFG600152SQDINR |
Description | FUSE BLOK CART 600V 15A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.313" L (10mm x 33.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | Class G Fuses, 13/32" x 1-5/16" | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 € | 55,85 € |
| Unit Price without VAT: | 55,85000 € |
|---|---|
| Unit Price with VAT: | 66,46150 € |

