
LFG480601CDINR | |
|---|---|
DigiKey Part Number | 5666-LFG480601CDINR-ND |
Manufacturer | |
Manufacturer Product Number | LFG480601CDINR |
Description | FUSE BLOK CART 480V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 480V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class G Fuses, 13/32" x 2-1/4" |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 2.25" L (10mm x 57.15mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,58000 € | 42,58 € |
| 5 | 35,32400 € | 176,62 € |
| 10 | 32,58300 € | 325,83 € |
| 50 | 26,98000 € | 1.349,00 € |
| 100 | 24,85500 € | 2.485,50 € |
| 250 | 22,27948 € | 5.569,87 € |
| Unit Price without VAT: | 42,58000 € |
|---|---|
| Unit Price with VAT: | 50,67020 € |

