L60S070.V | |
---|---|
DigiKey Part Number | 5666-L60S070.V-ND |
Manufacturer | |
Manufacturer Product Number | L60S070.V |
Description | FUSE CRTRDGE 70A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.063" Dia x 2.906" L (27.00mm x 73.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,59000 € | 73,59 € |
Unit Price without VAT: | 73,59000 € |
---|---|
Unit Price with VAT: | 87,57210 € |