
L60030M3PCB | |
|---|---|
DigiKey Part Number | 5666-L60030M3PCB-ND |
Manufacturer | |
Manufacturer Product Number | L60030M3PCB |
Description | FUSE BLOCK CART 600V 30A PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 3 |
Packaging Box | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| 5 | 26,65200 € | 133,26 € |
| 10 | 24,58700 € | 245,87 € |
| 50 | 20,36500 € | 1.018,25 € |
| 100 | 18,76430 € | 1.876,43 € |
| 250 | 16,82488 € | 4.206,22 € |
| 500 | 15,47960 € | 7.739,80 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |



