
L60030M2CDIN | |
|---|---|
DigiKey Part Number | 5666-L60030M2CDIN-ND |
Manufacturer | |
Manufacturer Product Number | L60030M2CDIN |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,36000 € | 38,36 € |
| 9 | 29,71556 € | 267,44 € |
| 18 | 27,40500 € | 493,29 € |
| 54 | 24,08759 € | 1.300,73 € |
| 108 | 22,19046 € | 2.396,57 € |
| 252 | 20,05651 € | 5.054,24 € |
| Unit Price without VAT: | 38,36000 € |
|---|---|
| Unit Price with VAT: | 45,64840 € |

