
L60030C1PQ | |
|---|---|
DigiKey Part Number | 5666-L60030C1PQ-ND |
Manufacturer | |
Manufacturer Product Number | L60030C1PQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 5 | 12,57400 € | 62,87 € |
| 10 | 11,64900 € | 116,49 € |
| 50 | 10,01040 € | 500,52 € |
| 100 | 9,12760 € | 912,76 € |
| 250 | 8,27916 € | 2.069,79 € |
| 500 | 7,62170 € | 3.810,85 € |
| 1.000 | 7,27667 € | 7.276,67 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |




