

L50S800.X | |
---|---|
DigiKey Part Number | 5666-L50S800.X-ND |
Manufacturer | |
Manufacturer Product Number | L50S800.X |
Description | FUSE CRTRDGE 800A 500VAC/450VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.500" Dia x 2.220" L (63.50mm x 56.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 305,64000 € | 305,64 € |
Unit Price without VAT: | 305,64000 € |
---|---|
Unit Price with VAT: | 363,71160 € |