


L50S060.T | |
|---|---|
DigiKey Part Number | 5666-L50S060.T-ND |
Manufacturer | |
Manufacturer Product Number | L50S060.T |
Description | FUSE CARTRIDGE 60A 500VAC/450VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.811" Dia x 1.626" L (20.60mm x 41.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,29000 € | 55,29 € |
| 5 | 45,87000 € | 229,35 € |
| 10 | 42,30800 € | 423,08 € |
| 50 | 35,02000 € | 1.751,00 € |
| 100 | 32,25500 € | 3.225,50 € |
| 250 | 28,90284 € | 7.225,71 € |
| Unit Price without VAT: | 55,29000 € |
|---|---|
| Unit Price with VAT: | 65,79510 € |


