

L25S450.V | |
---|---|
DigiKey Part Number | 5666-L25S450.V-ND |
Manufacturer | |
Manufacturer Product Number | L25S450.V |
Description | FUSE CRTRDGE 450A 250VAC/200VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 250 VAC 200 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 200 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.594" L (38.10mm x 40.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,18000 € | 103,18 € |
Unit Price without VAT: | 103,18000 € |
---|---|
Unit Price with VAT: | 122,78420 € |