
L17T800.V | |
---|---|
DigiKey Part Number | 5666-L17T800.V-ND |
Manufacturer | |
Manufacturer Product Number | L17T800.V |
Description | FUSE CRTRDGE 800A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.252" L (38.10mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,29000 € | 124,29 € |
5 | 103,05200 € | 515,26 € |
10 | 95,02000 € | 950,20 € |
50 | 78,56460 € | 3.928,23 € |
100 | 72,31430 € | 7.231,43 € |
Unit Price without VAT: | 124,29000 € |
---|---|
Unit Price with VAT: | 147,90510 € |