
L17T125.T | |
---|---|
DigiKey Part Number | 5666-L17T125.T-ND |
Manufacturer | |
Manufacturer Product Number | L17T125.T |
Description | FUSE CRTRDGE 125A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 1.157" L (25.40mm x 29.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,51000 € | 61,51 € |
5 | 51,02200 € | 255,11 € |
10 | 47,05800 € | 470,58 € |
50 | 38,94660 € | 1.947,33 € |
100 | 35,86860 € | 3.586,86 € |
250 | 32,49012 € | 8.122,53 € |
Unit Price without VAT: | 61,51000 € |
---|---|
Unit Price with VAT: | 73,19690 € |