Voltage Sensing AC 264VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC 264VAC
HVAC - Take a Load Off – Protect Control Sense

KVM6

DigiKey Part Number
5666-KVM6-ND
Manufacturer
Manufacturer Product Number
KVM6
Description
SINGLE PHASE VOLTAGE MONITOR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 264VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
156 ~ 199V AC
Manufacturer
Littelfuse Inc.
Voltage - Supply
264VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 120VAC
Type
Voltage Sensing AC
Mounting Type
Panel Mount
Trip Status
Energized Low
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,77000 €128,77 €
Manufacturers Standard Package
Unit Price without VAT:128,77000 €
Unit Price with VAT:153,23630 €