
KSPUA8C | |
|---|---|
DigiKey Part Number | 5666-KSPUA8C-ND |
Manufacturer | |
Manufacturer Product Number | KSPUA8C |
Description | RELAY TIME DELAY 1023SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 1023 Sec |
Series | Voltage - Supply 24 ~ 240VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method DIP Switches |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Interval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,18300 € | 921,83 € |
| Unit Price without VAT: | 92,18300 € |
|---|---|
| Unit Price with VAT: | 109,69777 € |

