
KSPSP145SM | |
|---|---|
DigiKey Part Number | 5666-KSPSP145SM-ND |
Manufacturer | |
Manufacturer Product Number | KSPSP145SM |
Description | RELAY TIME DELAY 45SEC CHAS MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 45 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 45 Sec |
Series | Voltage - Supply 12 ~ 120VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,93000 € | 91,93 € |
| Unit Price without VAT: | 91,93000 € |
|---|---|
| Unit Price with VAT: | 109,39670 € |

