
KSDB120P | |
|---|---|
DigiKey Part Number | 5666-KSDB120P-ND |
Manufacturer | |
Manufacturer Product Number | KSDB120P |
Description | RELAY TIME DELAY 10SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 10 Sec |
Series | Voltage - Supply 12VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method External Resistor |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,67000 € | 78,67 € |
| 10 | 70,05200 € | 700,52 € |
| 25 | 66,88720 € | 1.672,18 € |
| 50 | 64,58640 € | 3.229,32 € |
| 100 | 62,36370 € | 6.236,37 € |
| Unit Price without VAT: | 78,67000 € |
|---|---|
| Unit Price with VAT: | 93,61730 € |

