
KRDM430 | |
|---|---|
DigiKey Part Number | 5666-KRDM430-ND |
Manufacturer | |
Manufacturer Product Number | KRDM430 |
Description | RELAY TIME DELAY 10SEC 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 € | 90,51 € |
| 10 | 80,59900 € | 805,99 € |
| 25 | 76,95640 € | 1.923,91 € |
| 50 | 74,30880 € | 3.715,44 € |
| 100 | 71,75140 € | 7.175,14 € |
| Unit Price without VAT: | 90,51000 € |
|---|---|
| Unit Price with VAT: | 107,70690 € |

