
KRDM424 | |
|---|---|
DigiKey Part Number | 5666-KRDM424-ND |
Manufacturer | |
Manufacturer Product Number | KRDM424 |
Description | RELAY TIME DELAY 100MIN 10A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 1 Min ~ 100 Min Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 1 Min ~ 100 Min |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,38000 € | 89,38 € |
| 10 | 79,59700 € | 795,97 € |
| 25 | 75,99960 € | 1.899,99 € |
| 50 | 73,38500 € | 3.669,25 € |
| 100 | 70,85930 € | 7.085,93 € |
| Unit Price without VAT: | 89,38000 € |
|---|---|
| Unit Price with VAT: | 106,36220 € |

