
KLSR450.X | |
|---|---|
DigiKey Part Number | 5666-KLSR450.X-ND |
Manufacturer | |
Manufacturer Product Number | KLSR450.X |
Description | FUSE CRTRDGE 450A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 450A | Size / Dimension 3.094" Dia x 13.374" L (78.60mm x 339.70mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS-R-450 | Eaton - Bussmann Electrical Division | 0 | KTS-R-450-ND | 2.178,61000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,54000 € | 760,54 € |
| Unit Price without VAT: | 760,54000 € |
|---|---|
| Unit Price with VAT: | 905,04260 € |


