
KLSR080.V | |
|---|---|
DigiKey Part Number | 5666-KLSR080.V-ND |
Manufacturer | |
Manufacturer Product Number | KLSR080.V |
Description | FUSE CARTRIDGE 80A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 80A | Size / Dimension 1.311" Dia x 7.874" L (33.30mm x 200.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,81000 € | 179,81 € |
| 5 | 149,06400 € | 745,32 € |
| 10 | 137,42400 € | 1.374,24 € |
| 50 | 113,56580 € | 5.678,29 € |
| Unit Price without VAT: | 179,81000 € |
|---|---|
| Unit Price with VAT: | 213,97390 € |

