
KLSR025.T | |
|---|---|
DigiKey Part Number | 5666-KLSR025.T-ND |
Manufacturer | |
Manufacturer Product Number | KLSR025.T |
Description | FUSE CARTRIDGE 25A 600VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 25A | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,13000 € | 46,13 € |
| 5 | 38,26800 € | 191,34 € |
| 10 | 35,29900 € | 352,99 € |
| 50 | 29,22580 € | 1.461,29 € |
| 100 | 26,92230 € | 2.692,23 € |
| 250 | 24,13024 € | 6.032,56 € |
| Unit Price without VAT: | 46,13000 € |
|---|---|
| Unit Price with VAT: | 54,89470 € |

