Similar

KLPC4000X | |
|---|---|
DigiKey Part Number | 5666-KLPC4000X-ND |
Manufacturer | |
Manufacturer Product Number | KLPC4000X |
Description | FUSE CARTRIDGE 4KA 600VAC/480VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4kA 600 VAC 480 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 480 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class L |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 300kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 4kA | Size / Dimension 5.752" Dia x 4.000" L (146.10mm x 101.60mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRP-C-4000SP | Eaton - Bussmann Electrical Division | 0 | 2041-1080-ND | 7.687,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.801,94000 € | 2.801,94 € |
| Unit Price without VAT: | 2.801,94000 € |
|---|---|
| Unit Price with VAT: | 3.334,30860 € |


