Similar

KLPC3000X | |
|---|---|
DigiKey Part Number | 5666-KLPC3000X-ND |
Manufacturer | |
Manufacturer Product Number | KLPC3000X |
Description | FUSE CARTRIDGE 3KA 600VAC/480VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3kA 600 VAC 480 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 480 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class L |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 300kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 3kA | Size / Dimension 5.000" Dia x 4.000" L (127.00mm x 101.6mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRP-C-3000SP | Eaton - Bussmann Electrical Division | 0 | 2041-1079-ND | 5.760,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.099,24000 € | 2.099,24 € |
| Unit Price without VAT: | 2.099,24000 € |
|---|---|
| Unit Price with VAT: | 2.498,09560 € |


