
KLPC250.X | |
|---|---|
DigiKey Part Number | 5666-KLPC250.X-ND |
Manufacturer | |
Manufacturer Product Number | KLPC250.X |
Description | FUSE CRTRDGE 250A 600VAC/480VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 480 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 480 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class L |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 300kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 250A | Size / Dimension 2.500" Dia x 3.752" L (63.50mm x 95.30mm) |
Voltage Rating - AC 600 VAC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,31000 € | 904,31 € |
| Unit Price without VAT: | 904,31000 € |
|---|---|
| Unit Price with VAT: | 1.076,12890 € |

