
KLPC1600X | |
|---|---|
DigiKey Part Number | 5666-KLPC1600X-ND |
Manufacturer | |
Manufacturer Product Number | KLPC1600X |
Description | FUSE CRTRDGE 1.6KA 600VAC/480VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6kA 600 VAC 480 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.6kA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 480 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 300kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.000" Dia x 3.752" L (76.20mm x 95.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.146,76000 € | 1.146,76 € |
| 5 | 948,84000 € | 4.744,20 € |
| Unit Price without VAT: | 1.146,76000 € |
|---|---|
| Unit Price with VAT: | 1.364,64440 € |

