
KLNR040.T | |
---|---|
DigiKey Part Number | 5666-KLNR040.T-ND |
Manufacturer | |
Manufacturer Product Number | KLNR040.T |
Description | FUSE CARTRIDGE 40A 250VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,05000 € | 71,05 € |
Unit Price without VAT: | 71,05000 € |
---|---|
Unit Price with VAT: | 84,54950 € |