
KLKD025.HXR | |
|---|---|
DigiKey Part Number | 5666-KLKD025.HXR-ND |
Manufacturer | |
Manufacturer Product Number | KLKD025.HXR |
Description | FUSE CARTRIDGE 25A 600VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | KLKD025.HXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 834.529 | |
DC Cold Resistance | 0.003532 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,03000 € | 27,03 € |
| 5 | 22,42400 € | 112,12 € |
| 10 | 20,68600 € | 206,86 € |
| 50 | 17,13600 € | 856,80 € |
| 100 | 15,77640 € | 1.577,64 € |
| 300 | 13,83283 € | 4.149,85 € |
| 500 | 13,14790 € | 6.573,95 € |
| Unit Price without VAT: | 27,03000 € |
|---|---|
| Unit Price with VAT: | 32,16570 € |

