
KLKD.750T | |
---|---|
DigiKey Part Number | 5666-KLKD.750T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD.750T |
Description | FUSE CARTRIDGE 750MA 600VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750mA 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 750mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 0.234 | |
DC Cold Resistance | 0.402 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,66000 € | 20,66 € |
5 | 17,14200 € | 85,71 € |
10 | 15,81500 € | 158,15 € |
50 | 13,10420 € | 655,21 € |
100 | 12,07730 € | 1.207,73 € |
250 | 10,83344 € | 2.708,36 € |
500 | 9,97080 € | 4.985,40 € |
Unit Price without VAT: | 20,66000 € |
---|---|
Unit Price with VAT: | 24,58540 € |