
KLDR02.8TXP | |
|---|---|
DigiKey Part Number | KLDR02.8TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR02.8TXP |
Description | FUSE CRTRDGE 2.8A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.8A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 2.8A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,13000 € | 39,13 € |
| 5 | 32,46200 € | 162,31 € |
| 10 | 29,94600 € | 299,46 € |
| 50 | 24,79820 € | 1.239,91 € |
| 100 | 22,84620 € | 2.284,62 € |
| 250 | 20,48068 € | 5.120,17 € |
| Unit Price without VAT: | 39,13000 € |
|---|---|
| Unit Price with VAT: | 46,56470 € |

